BCR430UW6Q-7 | ||
---|---|---|
DigiKey Part Number | 31-BCR430UW6Q-7TR-ND - Tape & Reel (TR) 31-BCR430UW6Q-7CT-ND - Cut Tape (CT) 31-BCR430UW6Q-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR430UW6Q-7 | |
Description | TRANSISTOR LED DRIVER SOT26 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 0.5V ~ 40V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.84360 | ¥71.09 |
100 | ¥2.27480 | ¥227.48 |
250 | ¥2.11276 | ¥528.19 |
500 | ¥1.78766 | ¥893.83 |
1,000 | ¥1.38139 | ¥1,381.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25948 | ¥3,778.44 |
6,000 | ¥1.17822 | ¥7,069.32 |
15,000 | ¥1.09695 | ¥16,454.25 |
30,000 | ¥1.04008 | ¥31,202.40 |
75,000 | ¥1.01570 | ¥76,177.50 |