
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS92620QDRRRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92620QDRRRQ1TR-ND - Tape & Reel (TR) 296-TPS92620QDRRRQ1CT-ND - Cut Tape (CT) 296-TPS92620QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92620QDRRRQ1 |
Description | AUTOMOTIVE TWO-CHANNEL HIGH-CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Constant Current PWM Dimming 250mA 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92620QDRRRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | TPS92620-Q1 |
EDA Models | TPS92620QDRRRQ1 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 3,831
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.95000 | ¥16.95 |
10 | ¥12.51200 | ¥125.12 |
25 | ¥11.39920 | ¥284.98 |
100 | ¥10.18010 | ¥1,018.01 |
250 | ¥9.59824 | ¥2,399.56 |
500 | ¥9.24744 | ¥4,623.72 |
1,000 | ¥8.95883 | ¥8,958.83 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.80462 | ¥23,413.86 |
You May Also Be Interested InSee All
12 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 296-TPS92620QDRRRQ1DKR 296-TPS92620QDRRRQ1TR 296-TPS92620QDRRRQ1CT |
Standard Package | 3,000 |