BD18326NUF-ME2 | |
---|---|
DigiKey Part Number | 846-BD18326NUF-ME2TR-ND - Tape & Reel (TR) 846-BD18326NUF-ME2CT-ND - Cut Tape (CT) 846-BD18326NUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18326NUF-ME2 |
Description | IC LED DRV LIN PWM 600MA 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 600mA VSON10FV3030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON10FV3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12600 | ¥221.26 |
25 | ¥20.91560 | ¥522.89 |
100 | ¥18.12580 | ¥1,812.58 |
250 | ¥17.19640 | ¥4,299.10 |
500 | ¥15.43014 | ¥7,715.07 |
1,000 | ¥13.01339 | ¥13,013.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.36276 | ¥37,088.28 |
6,000 | ¥11.89798 | ¥71,387.88 |