
BC847BWQ-13-F | |
|---|---|
DigiKey Part Number | 31-BC847BWQ-13-FTR-ND - Tape & Reel (TR) 31-BC847BWQ-13-FCT-ND - Cut Tape (CT) 31-BC847BWQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BWQ-13-F |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.82700 | ¥8.27 |
| 100 | ¥0.50770 | ¥50.77 |
| 500 | ¥0.36848 | ¥184.24 |
| 1,000 | ¥0.32325 | ¥323.25 |
| 2,000 | ¥0.28501 | ¥570.02 |
| 5,000 | ¥0.24344 | ¥1,217.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.21765 | ¥2,176.50 |
| 20,000 | ¥0.19592 | ¥3,918.40 |
| 30,000 | ¥0.18484 | ¥5,545.20 |
| 50,000 | ¥0.17238 | ¥8,619.00 |
| 70,000 | ¥0.16499 | ¥11,549.30 |
| 100,000 | ¥0.15782 | ¥15,782.00 |
| 250,000 | ¥0.14206 | ¥35,515.00 |
| 500,000 | ¥0.13232 | ¥66,160.00 |


