BC817-25-7-F | ||
---|---|---|
DigiKey Part Number | BC817-25FDITR-ND - Tape & Reel (TR) BC817-25FDICT-ND - Cut Tape (CT) BC817-25FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817-25-7-F | |
Description | TRANS NPN 45V 0.5A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC817-25-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.17100 | ¥11.71 |
100 | ¥0.57070 | ¥57.07 |
500 | ¥0.47608 | ¥238.04 |
1,000 | ¥0.33080 | ¥330.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28671 | ¥860.13 |
6,000 | ¥0.26596 | ¥1,595.76 |
9,000 | ¥0.22055 | ¥1,984.95 |
30,000 | ¥0.21666 | ¥6,499.80 |
75,000 | ¥0.19460 | ¥14,595.00 |
150,000 | ¥0.16866 | ¥25,299.00 |