BAV116HWFQ-7 | |
---|---|
DigiKey Part Number | BAV116HWFQ-7DITR-ND - Tape & Reel (TR) BAV116HWFQ-7DICT-ND - Cut Tape (CT) BAV116HWFQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116HWFQ-7 |
Description | DIODE GEN PURP 85V 215MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.24130 | ¥124.13 |
500 | ¥1.01278 | ¥506.39 |
1,000 | ¥0.75145 | ¥751.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63216 | ¥1,896.48 |
6,000 | ¥0.60440 | ¥3,626.40 |
9,000 | ¥0.52272 | ¥4,704.48 |
30,000 | ¥0.51293 | ¥15,387.90 |
75,000 | ¥0.42472 | ¥31,854.00 |
150,000 | ¥0.41818 | ¥62,727.00 |