BAT54STA | ||
---|---|---|
DigiKey Part Number | 31-BAT54STATR-ND - Tape & Reel (TR) 31-BAT54STACT-ND - Cut Tape (CT) 31-BAT54STADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54STA | |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54STA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70288 | ¥351.44 |
1,000 | ¥0.48837 | ¥488.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42327 | ¥1,269.81 |
6,000 | ¥0.39264 | ¥2,355.84 |
9,000 | ¥0.32560 | ¥2,930.40 |
30,000 | ¥0.31986 | ¥9,595.80 |
75,000 | ¥0.28730 | ¥21,547.50 |
150,000 | ¥0.24899 | ¥37,348.50 |