Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-05T-7-F

DigiKey Part Number
BAS40-05TFDITR-ND - Tape & Reel (TR)
BAS40-05TFDICT-ND - Cut Tape (CT)
BAS40-05TFDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-05T-7-F
Description
DIODE ARR SCHOT 40V 200MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-523
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.68800¥26.88
100¥1.70530¥170.53
500¥1.27854¥639.27
1,000¥1.14068¥1,140.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.96522¥2,895.66
6,000¥0.87677¥5,260.62
9,000¥0.83167¥7,485.03
15,000¥0.78099¥11,714.85
21,000¥0.75096¥15,770.16
30,000¥0.72178¥21,653.40
Manufacturers Standard Package