Polymeric PTC Resettable Fuse 12V 2.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 12V 2.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML250/12-2

DigiKey Part Number
MF-PSML250/12-2TR-ND - Tape & Reel (TR)
MF-PSML250/12-2CT-ND - Cut Tape (CT)
MF-PSML250/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSML250/12-2
Description
PTC RESET FUSE 12V 2.5A 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 2.5 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-PSML250/12-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
3 mOhms
Series
Resistance - Post Trip (R1) (Max)
40 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
12V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
2.5 A
Thickness (Max)
0.055" (1.40mm)
Current - Trip (It)
5 A
Approval Agency
cUL, cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
5¥10.76800¥53.84
10¥9.93200¥99.32
50¥8.24020¥412.01
100¥7.60340¥760.34
250¥6.83300¥1,708.25
500¥6.30042¥3,150.21
1,000¥5.80694¥5,806.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.09727¥15,291.81
6,000¥4.69088¥28,145.28
9,000¥4.46674¥40,200.66
15,000¥4.44512¥66,676.80
Manufacturers Standard Package