


PRG15BC3R3MM1RC | |
|---|---|
DigiKey Part Number | 490-PRG15BC3R3MM1RCTR-ND - Tape & Reel (TR) 490-PRG15BC3R3MM1RCCT-ND - Cut Tape (CT) 490-PRG15BC3R3MM1RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG15BC3R3MM1RC |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 9V 110 mA Ih Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG15BC3R3MM1RC Models |
Category | Current - Max 3.41 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 3.3 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Type Ceramic | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Max 9V | Height - Seated (Max) 0.028" (0.70mm) |
Current - Hold (Ih) (Max) 110 mA | Approval Agency TUV, UL, VDE |
Current - Trip (It) 205 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 5 | ¥1.37200 | ¥6.86 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.19080 | ¥29.77 |
| 50 | ¥1.12640 | ¥56.32 |
| 100 | ¥1.06600 | ¥106.60 |
| 500 | ¥0.94688 | ¥473.44 |
| 1,000 | ¥0.90264 | ¥902.64 |
| 5,000 | ¥0.81383 | ¥4,069.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.76580 | ¥7,658.00 |
| 20,000 | ¥0.73616 | ¥14,723.20 |
| 30,000 | ¥0.71997 | ¥21,599.10 |
| 50,000 | ¥0.70073 | ¥35,036.50 |
| 70,000 | ¥0.68871 | ¥48,209.70 |
| 100,000 | ¥0.67651 | ¥67,651.00 |











