Diode 40 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B140HW-7

DigiKey Part Number
B140HWDITR-ND - Tape & Reel (TR)
B140HWDICT-ND - Cut Tape (CT)
B140HWDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140HW-7
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B140HW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B5819W-TPMCC (Micro Commercial Components)121,801B5819W-TPMSCT-ND¥2.15000Similar
CDBW140-GComchip Technology563,490641-1458-1-ND¥2.98000Similar
In-Stock: 61,104
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.10900¥21.09
100¥1.32400¥132.40
500¥0.98462¥492.31
1,000¥0.87488¥874.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73501¥2,205.03
6,000¥0.66447¥3,986.82
9,000¥0.62848¥5,656.32
15,000¥0.58804¥8,820.60
21,000¥0.56408¥11,845.68
30,000¥0.54079¥16,223.70
Manufacturers Standard Package