Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK310B

DigiKey Part Number
1655-SK310BTR-ND - Tape & Reel (TR)
1655-SK310BCT-ND - Cut Tape (CT)
1655-SK310BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310B
Description
DIODE SCHOTTKY 100V 3A DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK310B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥2.77900¥27.79
100¥1.76070¥176.07
500¥1.32188¥660.94
1,000¥1.17996¥1,179.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99940¥2,998.20
6,000¥0.90838¥5,450.28
9,000¥0.86196¥7,757.64
15,000¥0.80980¥12,147.00
21,000¥0.77891¥16,357.11
30,000¥0.74888¥22,466.40
Manufacturers Standard Package