
EXB-28VR000X | |
|---|---|
DigiKey Part Number | Y7000TR-ND - Tape & Reel (TR) Y7000CT-ND - Cut Tape (CT) Y7000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28VR000X |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28VR000X Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 0.0 | Supplier Device Package 0804 |
Tolerance Jumper | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY10-000J4LF | Bourns Inc. | 32,425 | CAY10-000J4LFCT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.29440 | ¥7.36 |
| 50 | ¥0.25640 | ¥12.82 |
| 100 | ¥0.22580 | ¥22.58 |
| 250 | ¥0.19120 | ¥47.80 |
| 500 | ¥0.16986 | ¥84.93 |
| 1,000 | ¥0.15159 | ¥151.59 |
| 5,000 | ¥0.11905 | ¥595.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11056 | ¥1,105.60 |
| 20,000 | ¥0.10133 | ¥2,026.60 |
| 30,000 | ¥0.09658 | ¥2,897.40 |
| 50,000 | ¥0.09121 | ¥4,560.50 |
| 70,000 | ¥0.08801 | ¥6,160.70 |
| 100,000 | ¥0.08489 | ¥8,489.00 |









