Diode 40 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBW140-G

DigiKey Part Number
641-1458-2-ND - Tape & Reel (TR)
641-1458-1-ND - Cut Tape (CT)
641-1458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBW140-G
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBW140-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563,515
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.82800¥18.28
100¥1.14460¥114.46
500¥0.84750¥423.75
1,000¥0.75133¥751.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62866¥1,885.98
6,000¥0.56677¥3,400.62
9,000¥0.53521¥4,816.89
15,000¥0.49972¥7,495.80
21,000¥0.47870¥10,052.70
30,000¥0.45825¥13,747.50
Manufacturers Standard Package