Diode 40 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123
Micro Commercial Components Corporate Video

B5819W-TP

DigiKey Part Number
B5819W-TPMSTR-ND - Tape & Reel (TR)
B5819W-TPMSCT-ND - Cut Tape (CT)
B5819W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5819W-TP
Description
DIODE SCHOTTKY 40V 1A SOD123
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B5819W-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,805
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):17160
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.31500¥13.15
100¥0.81710¥81.71
500¥0.59808¥299.04
1,000¥0.52696¥526.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43633¥1,308.99
6,000¥0.39051¥2,343.06
9,000¥0.36713¥3,304.17
15,000¥0.34085¥5,112.75
21,000¥0.32526¥6,830.46
30,000¥0.31011¥9,303.30
Manufacturers Standard Package