AZ1084CS2-3.3TRE1 | |
---|---|
DigiKey Part Number | AZ1084CS2-3.3TRE1DITR-ND - Tape & Reel (TR) AZ1084CS2-3.3TRE1DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ1084CS2-3.3TRE1 |
Description | IC REG LINEAR 3.3V 5A TO263-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1084CS2-3.3TRE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |