Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS339AMTR-E1 | |
|---|---|
DigiKey Part Number | AS339AMTR-E1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS339AMTR-E1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339AMTR-G1 | Diodes Incorporated | 3,958 | 31-AS339AMTR-G1CT-ND | ¥2.48000 | Parametric Equivalent |
| LM2901HYDT | STMicroelectronics | 1,381 | 497-LM2901HYDTCT-ND | ¥9.43000 | Upgrade |
| BA10339F-E2 | Rohm Semiconductor | 599 | BA10339F-E2CT-ND | ¥6.29000 | Similar |
| BA2901F-E2 | Rohm Semiconductor | 2,500 | BA2901F-E2CT-ND | ¥9.35000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.74505 | ¥2,980.20 |






