Comparator Standard (General Purpose) Open-Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS339AMTR-G1

DigiKey Part Number
31-AS339AMTR-G1TR-ND - Tape & Reel (TR)
31-AS339AMTR-G1CT-ND - Cut Tape (CT)
31-AS339AMTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS339AMTR-G1
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SO
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
3mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,958
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.70400¥17.04
25¥1.50840¥37.71
100¥1.29590¥129.59
250¥1.19484¥298.71
500¥1.13366¥566.83
1,000¥1.08329¥1,083.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71017¥2,840.68
8,000¥0.68912¥5,512.96
12,000¥0.67858¥8,142.96
20,000¥0.66690¥13,338.00
28,000¥0.66008¥18,482.24
40,000¥0.65351¥26,140.40
Manufacturers Standard Package