AP7380-50Y-13 | ||
---|---|---|
DigiKey Part Number | AP7380-50Y-13DITR-ND - Tape & Reel (TR) AP7380-50Y-13DICT-ND - Cut Tape (CT) AP7380-50Y-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7380-50Y-13 | |
Description | IC REG LINEAR 5V 150MA SOT89 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7380-50Y-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.71560 | ¥67.89 |
100 | ¥2.02200 | ¥202.20 |
250 | ¥1.83232 | ¥458.08 |
500 | ¥1.51626 | ¥758.13 |
1,000 | ¥1.13724 | ¥1,137.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.04249 | ¥2,606.22 |
5,000 | ¥0.97931 | ¥4,896.55 |
12,500 | ¥0.91612 | ¥11,451.50 |
25,000 | ¥0.84031 | ¥21,007.75 |
62,500 | ¥0.80871 | ¥50,544.38 |