

208-7391-55-1902 | |
|---|---|
DigiKey Part Number | 3M5054-ND |
Manufacturer | |
Manufacturer Product Number | 208-7391-55-1902 |
Description | CONN SOCKET SOIC 8POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos SOIC Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 208-7391-55-1902 Models |
Category | Features Closed Frame |
Manufacturer 3M | Termination Solder |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type SOIC | Housing Material Polyethersulfone (PES), Glass Filled |
Number of Positions or Pins (Grid) 8 (2 x 4) | Operating Temperature -55°C ~ 150°C |
Contact Finish - Mating Gold | Termination Post Length 0.140" (3.56mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.49000 | ¥327.49 |
| 10 | ¥278.35200 | ¥2,783.52 |
| 30 | ¥257.59400 | ¥7,727.82 |
| 50 | ¥248.48040 | ¥12,424.02 |
| 100 | ¥236.63110 | ¥23,663.11 |
| 250 | ¥221.83504 | ¥55,458.76 |








