16 (2 x 8) Pos SOIC Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (2 x 8) Pos SOIC Socket Gold Through Hole

216-7224-55-1902

DigiKey Part Number
3M5077-ND
Manufacturer
Manufacturer Product Number
216-7224-55-1902
Description
CONN SOCKET SOIC 16POS GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos SOIC Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
216-7224-55-1902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
3M
Contact Finish - Post
Gold
Series
Contact Finish Thickness - Post
30.0µin (0.76µm)
Packaging
Bulk
Contact Material - Post
Beryllium Copper
Part Status
Active
Housing Material
Polyethersulfone (PES), Glass Filled
Type
SOIC
Operating Temperature
-55°C ~ 150°C
Number of Positions or Pins (Grid)
16 (2 x 8)
Termination Post Length
0.140" (3.56mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Base Product Number
Features
Closed Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.94000¥355.94
10¥302.54100¥3,025.41
30¥279.98333¥8,399.50
50¥270.07980¥13,503.99
100¥257.20100¥25,720.10
250¥241.12132¥60,280.33
Manufacturers Standard Package