AP5726WG-7 | |
---|---|
DigiKey Part Number | AP5726WG-7DITR-ND - Tape & Reel (TR) AP5726WG-7DICT-ND - Cut Tape (CT) AP5726WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5726WG-7 |
Description | IC LED DRV RGLTR PWM 750MA SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP5726WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.31160 | ¥107.79 |
100 | ¥3.44960 | ¥344.96 |
250 | ¥3.20360 | ¥800.90 |
500 | ¥2.71056 | ¥1,355.28 |
1,000 | ¥2.09461 | ¥2,094.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90977 | ¥5,729.31 |
6,000 | ¥1.78656 | ¥10,719.36 |
15,000 | ¥1.66335 | ¥24,950.25 |
30,000 | ¥1.57710 | ¥47,313.00 |