AP5724WG-7 | ||
---|---|---|
DigiKey Part Number | AP5724WG-7DITR-ND - Tape & Reel (TR) AP5724WG-7DICT-ND - Cut Tape (CT) AP5724WG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP5724WG-7 | |
Description | IC LED DRV RGLTR PWM 750MA SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP5724WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.96000 | ¥99.00 |
100 | ¥3.16880 | ¥316.88 |
250 | ¥2.94256 | ¥735.64 |
500 | ¥2.48990 | ¥1,244.95 |
1,000 | ¥1.92402 | ¥1,924.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75426 | ¥5,262.78 |
6,000 | ¥1.64109 | ¥9,846.54 |
15,000 | ¥1.52791 | ¥22,918.65 |
30,000 | ¥1.44868 | ¥43,460.40 |