AP2553AW6-7 | |
---|---|
DigiKey Part Number | AP2553AW6-7DITR-ND - Tape & Reel (TR) AP2553AW6-7DICT-ND - Cut Tape (CT) AP2553AW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2553AW6-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2553AW6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.89640 | ¥72.41 |
100 | ¥2.31680 | ¥231.68 |
250 | ¥2.15164 | ¥537.91 |
500 | ¥1.82062 | ¥910.31 |
1,000 | ¥1.40684 | ¥1,406.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28268 | ¥3,848.04 |
6,000 | ¥1.19993 | ¥7,199.58 |
15,000 | ¥1.11718 | ¥16,757.70 |
30,000 | ¥1.05925 | ¥31,777.50 |
75,000 | ¥1.03442 | ¥77,581.50 |