Similar
Similar
Similar
Similar

AP2161SG-13 | |
|---|---|
DigiKey Part Number | AP2161SGDITR-ND - Tape & Reel (TR) AP2161SGDICT-ND - Cut Tape (CT) AP2161SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2161SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2020D | Texas Instruments | 1,547 | 296-2560-5-ND | ¥28.45000 | Similar |
| TPS2020DR | Texas Instruments | 606 | 296-38285-1-ND | ¥24.15000 | Similar |
| TPS2021D | Texas Instruments | 2,813 | 296-2561-5-ND | ¥28.45000 | Similar |
| TPS2021DG4 | Texas Instruments | 0 | TPS2021DG4-ND | ¥11.31777 | Similar |
| TPS2021DR | Texas Instruments | 1,056 | 296-26903-1-ND | ¥24.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.09466 | ¥7,736.65 |
| 5,000 | ¥3.01565 | ¥15,078.25 |
| 7,500 | ¥2.97607 | ¥22,320.53 |
| 12,500 | ¥2.93224 | ¥36,653.00 |
| 17,500 | ¥2.90661 | ¥50,865.68 |
| 25,000 | ¥2.88196 | ¥72,049.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥7.62500 | ¥76.25 |
| 25 | ¥6.44400 | ¥161.10 |
| 100 | ¥5.10590 | ¥510.59 |
| 250 | ¥4.45060 | ¥1,112.65 |
| 500 | ¥4.04998 | ¥2,024.99 |
| 1,000 | ¥3.71621 | ¥3,716.21 |


