TPS2021DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,056
Unit Price: ¥24.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,370
Unit Price: ¥5.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥12.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥12.07000
Datasheet
Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2021DRG4

DigiKey Part Number
TPS2021DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2021DRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2021DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
600mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
33mOhm
Part Status
Discontinued at DigiKey
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2021DRTexas Instruments1,056296-26903-1-ND¥24.15000MFR Recommended
AP2141SG-13Diodes Incorporated35,370AP2141SGDICT-ND¥5.13000Similar
AP2161SG-13Diodes Incorporated0AP2161SGDICT-ND¥12.07000Similar
AP2181SG-13Diodes Incorporated0AP2181SGDICT-ND¥12.07000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.72144¥21,803.60
5,000¥8.53665¥42,683.25
7,500¥8.44407¥63,330.53
Manufacturers Standard Package