
AP2141SG-13 | |
|---|---|
DigiKey Part Number | AP2141SGDITR-ND - Tape & Reel (TR) AP2141SGDICT-ND - Cut Tape (CT) AP2141SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2141SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.63000 | ¥36.30 |
| 25 | ¥3.25160 | ¥81.29 |
| 100 | ¥2.83730 | ¥283.73 |
| 250 | ¥2.63936 | ¥659.84 |
| 500 | ¥2.51996 | ¥1,259.98 |
| 1,000 | ¥2.42155 | ¥2,421.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.31761 | ¥5,794.03 |
| 5,000 | ¥2.25501 | ¥11,275.05 |
| 7,500 | ¥2.22366 | ¥16,677.45 |
| 12,500 | ¥2.18891 | ¥27,361.38 |
| 17,500 | ¥2.16861 | ¥37,950.68 |
| 25,000 | ¥2.14909 | ¥53,727.25 |

