
TPS2024DR | |
|---|---|
DigiKey Part Number | 296-2564-2-ND - Tape & Reel (TR) 296-2564-1-ND - Cut Tape (CT) 296-2564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2024DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2024DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2024D | Texas Instruments | 570 | 296-2564-5-ND | ¥30.80000 | Parametric Equivalent |
| AP2141SG-13 | Diodes Incorporated | 35,370 | AP2141SGDICT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.14000 | ¥26.14 |
| 10 | ¥19.54400 | ¥195.44 |
| 25 | ¥17.88760 | ¥447.19 |
| 100 | ¥16.06500 | ¥1,606.50 |
| 250 | ¥15.19692 | ¥3,799.23 |
| 500 | ¥14.90326 | ¥7,451.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.78767 | ¥34,469.18 |
| 5,000 | ¥13.51357 | ¥67,567.85 |

