Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2023D

DigiKey Part Number
296-2563-5-ND
Manufacturer
Manufacturer Product Number
TPS2023D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2023D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tube
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2141SG-13Diodes Incorporated35,370AP2141SGDICT-ND¥5.13000Similar
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.80000¥30.80
10¥23.14300¥231.43
75¥19.49093¥1,461.82
150¥18.64160¥2,796.24
300¥17.94240¥5,382.72
525¥17.46947¥9,171.47
1,050¥16.97775¥17,826.64
2,550¥16.47310¥42,006.40
5,025¥16.16383¥81,223.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34,500In Stock
Ships from Rochester Electronics, LLC