Similar
Similar
Similar

TPS2022DG4 | |
|---|---|
DigiKey Part Number | TPS2022DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2022DG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2022DG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Discontinued at DigiKey | Input Type Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2022D | Texas Instruments | 600 | 296-2562-5-ND | ¥28.45000 | MFR Recommended |
| AP2141SG-13 | Diodes Incorporated | 35,370 | AP2141SGDICT-ND | ¥5.13000 | Similar |
| AP2161SG-13 | Diodes Incorporated | 0 | AP2161SGDICT-ND | ¥12.07000 | Similar |
| AP2181SG-13 | Diodes Incorporated | 0 | AP2181SGDICT-ND | ¥12.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥11.31777 | ¥3,395.33 |



