AP21410FM-7 | |
---|---|
DigiKey Part Number | AP21410FM-7DITR-ND - Tape & Reel (TR) AP21410FM-7DICT-ND - Cut Tape (CT) AP21410FM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP21410FM-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP21410FM-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 95mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.22000 | ¥222.00 |
250 | ¥2.06100 | ¥515.25 |
500 | ¥1.74394 | ¥871.97 |
1,000 | ¥1.34765 | ¥1,347.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22872 | ¥3,686.16 |
6,000 | ¥1.14944 | ¥6,896.64 |
15,000 | ¥1.07016 | ¥16,052.40 |
30,000 | ¥1.01467 | ¥30,440.10 |
75,000 | ¥0.99089 | ¥74,316.75 |