MCP16501TD-E/RMB | ||
---|---|---|
DigiKey Part Number | 150-MCP16501TD-E/RMBTR-ND - Tape & Reel (TR) 150-MCP16501TD-E/RMBCT-ND - Cut Tape (CT) 150-MCP16501TD-E/RMBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP16501TD-E/RMB | |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Processor PMIC 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP16501TD-E/RMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 14mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
25 | ¥16.74720 | ¥418.68 |
100 | ¥16.11080 | ¥1,611.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.11085 | ¥64,443.40 |