AH3372-SA-7 | ||
---|---|---|
DigiKey Part Number | AH3372-SA-7DITR-ND - Tape & Reel (TR) AH3372-SA-7DICT-ND - Cut Tape (CT) AH3372-SA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH3372-SA-7 | |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.89400 | ¥38.94 |
25 | ¥3.35440 | ¥83.86 |
50 | ¥3.23460 | ¥161.73 |
100 | ¥2.75540 | ¥275.54 |
500 | ¥2.39602 | ¥1,198.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00666 | ¥6,019.98 |
6,000 | ¥1.85691 | ¥11,141.46 |
9,000 | ¥1.73710 | ¥15,633.90 |
15,000 | ¥1.69517 | ¥25,427.55 |