6069-410-047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6069-410-047
6069-410-047

6069-410-055

DigiKey Part Number
1286-6069-410-055-ND
Manufacturer
Manufacturer Product Number
6069-410-055
Description
DAQ DEVICE DIGITAL I/O USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device USB 2.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
24 - Digital
Input Range
-
Input Resolution
12 Bits
Number of Outputs and Type
24 - Digital
Output Range
5.5V
Output Resolution
12 Bits
Bidirectional Channels
24
Counter/Timers
1
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,728.32000¥1,728.32
Manufacturers Standard Package