
817-22-010-30-001101 | |
|---|---|
DigiKey Part Number | ED1131-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 817-22-010-30-001101 |
Description | CONN SPRING PISTON 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 817-22-010-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.72000 | ¥53.72 |
| 10 | ¥45.64900 | ¥456.49 |
| 100 | ¥38.80030 | ¥3,880.03 |
| 500 | ¥34.63614 | ¥17,318.07 |
| 1,000 | ¥32.98450 | ¥32,984.50 |

