WR31-M72A-DE1-TB | ||
---|---|---|
DigiKey Part Number | 602-2164-ND | |
Manufacturer | ||
Manufacturer Product Number | WR31-M72A-DE1-TB | |
Description | CELLULAR ROUTER EMEA/APAC 3G | |
Customer Reference | ||
Detailed Description | 4G EDGE, HSPA, LTE Router RJ-45, RS-232, RS-422/485, USB | |
Datasheet | Datasheet | |
EDA/CAD Models | WR31-M72A-DE1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, HSPA, LTE | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | LTE | |
Interface | RJ-45, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |