Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+ | |
Frequency | 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Applications | LTE | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |