656120A303F | ||
---|---|---|
DigiKey Part Number | 350-656120A303F-ND | |
Manufacturer | ||
Manufacturer Product Number | 656120A303F | |
Description | 1/2" FLT GRN 48VDC W/LEADS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 48V 10mA Wire Leads - 5.84" (148.21mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 48V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 450mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.10000 | ¥179.10 |
10 | ¥135.11000 | ¥1,351.10 |
100 | ¥113.49350 | ¥11,349.35 |
500 | ¥104.22882 | ¥52,114.41 |