0AGC010.V | ||
---|---|---|
DigiKey Part Number | F5021-ND | |
Manufacturer | ||
Manufacturer Product Number | 0AGC010.V | |
Description | FUSE GLASS 10A 32VAC/VDC 3AB 3AG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
5 | ¥6.95200 | ¥34.76 |
10 | ¥6.49700 | ¥64.97 |
50 | ¥5.37980 | ¥268.99 |
100 | ¥4.48250 | ¥448.25 |
250 | ¥4.37028 | ¥1,092.57 |
500 | ¥3.69806 | ¥1,849.03 |
1,000 | ¥3.24973 | ¥3,249.73 |
5,000 | ¥3.07860 | ¥15,393.00 |