
5988621207F | |
|---|---|
DigiKey Part Number | 350-2082-2-ND - Tape & Reel (TR) 350-2082-1-ND - Cut Tape (CT) 350-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988621207F |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988621207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.37500 | ¥53.75 |
| 100 | ¥3.95610 | ¥395.61 |
| 500 | ¥3.32466 | ¥1,662.33 |
| 1,000 | ¥3.11767 | ¥3,117.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.90900 | ¥8,727.00 |
| 6,000 | ¥2.77116 | ¥16,626.96 |
| 9,000 | ¥2.70053 | ¥24,304.77 |
| 15,000 | ¥2.62082 | ¥39,312.30 |
| 21,000 | ¥2.57345 | ¥54,042.45 |
| 30,000 | ¥2.52727 | ¥75,818.10 |


