5975111407F | ||
---|---|---|
DigiKey Part Number | 350-2951-2-ND - Tape & Reel (TR) 350-2951-1-ND - Cut Tape (CT) 350-2951-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5975111407F | |
Description | LED RED DIFFUSED 0805 SMD | |
Customer Reference | ||
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.79mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.13943 | ¥8,557.72 |
8,000 | ¥2.06301 | ¥16,504.08 |
12,000 | ¥2.03246 | ¥24,389.52 |
28,000 | ¥1.98661 | ¥55,625.08 |