
SEN0219 | |
|---|---|
DigiKey Part Number | 1738-1292-ND |
Manufacturer | |
Manufacturer Product Number | SEN0219 |
Description | GRAVITY: ANALOG INFRARED CO2 SEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.63000 | ¥479.63 |


