
FIT0703 | |
|---|---|
DigiKey Part Number | 1738-FIT0703-ND |
Manufacturer | |
Manufacturer Product Number | FIT0703 |
Description | WIRELESS CHARGING MODULE 12V/3A |
Customer Reference | |
Detailed Description | Wireless Charging Kit RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | RF | |
Main Purpose | Wireless Charging Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |



