DFR1025 | |
---|---|
DigiKey Part Number | 1738-DFR1025-ND |
Manufacturer | |
Manufacturer Product Number | DFR1025 |
Description | 60W ADJUSTABLE DC-DC BUCK CONVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NAE12S20 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 60 W | |
Voltage - Output | 0.6V ~ 5.1V | |
Current - Output | 18A | |
Voltage - Input | 9V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NAE12S20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |