- 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0569

DigiKey Part Number
1738-1440-ND
Manufacturer
Manufacturer Product Number
DFR0569
Description
DC-DC AUTOMATIC STEP UP-DOWN POW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
DFRobot
Current - Output
600mA
Packaging
Bulk
Voltage - Input
3V ~ 15V
Part Status
Active
Regulator Topology
Buck-Boost
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
Manufacturers Standard Package