3661
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3661

DigiKey Part Number
1528-3661-ND
Manufacturer
Manufacturer Product Number
3661
Description
EVAL BOARD FOR AP3602A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AP3602A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
100mA
Voltage - Input
3V ~ 5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3602A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.50000¥26.50
Manufacturers Standard Package