GS2678 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0205

DigiKey Part Number
1738-1069-ND
Manufacturer
Manufacturer Product Number
DFR0205
Description
EVAL BOARD FOR GS2678
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
GS2678 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V ~ 25V
Manufacturer
DFRobot
Current - Output
5A
Packaging
Bulk
Voltage - Input
3.6V ~ 25V
Part Status
Active
Regulator Topology
Buck
Main Purpose
DC/DC, Step Down
Frequency - Switching
350kHz
Outputs and Type
1 Non-Isolated Output
Contents
Board(s)
Power - Output
25W
Utilized IC / Part
GS2678
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.29000¥70.29
Manufacturers Standard Package