DFR0852 | ||
---|---|---|
DigiKey Part Number | 1738-DFR0852-ND | |
Manufacturer | ||
Manufacturer Product Number | DFR0852 | |
Description | 4-WAY FAST CHARGE BUCK MODULE (C | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - DC/DC, Step Down 4, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4, Non-Isolated | |
Power - Output | 24 W | |
Voltage - Output | 3V ~ 12V | |
Current - Output | 3A | |
Voltage - Input | 6V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.85000 | ¥64.85 |