
DFR0918 | |
|---|---|
DigiKey Part Number | 1738-DFR0918-ND |
Manufacturer | |
Manufacturer Product Number | DFR0918 |
Description | TERMINAL BLOCK RPI 4B/3B/ZERO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Terminal Block | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.11000 | ¥220.11 |





