QFR0612UHE-PM00 | ||
---|---|---|
DigiKey Part Number | 603-1210-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0612UHE-PM00 | |
Description | FAN AXIAL 60X38MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 56.4 CFM (1.58m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 56.4 CFM (1.58m³/min) | |
Static Pressure | 2.194 in H2O (546.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 61.5dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.66000 | ¥207.66 |
10 | ¥193.16600 | ¥1,931.66 |
25 | ¥173.84880 | ¥4,346.22 |
50 | ¥159.36300 | ¥7,968.15 |
120 | ¥149.70367 | ¥17,964.44 |
360 | ¥130.38750 | ¥46,939.50 |